1879227-2

Heilind Number:AMP1879227-2
Manufacturer:TE Connectivity
Manufacturer Number:1879227-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 162K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879227-2
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:162 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879227-2

Detailed Description

Enhance precision in your electronic projects with this CPF 1206 162K 0.1% Thin Film Precision Resistor. Designed for surface mount applications, it offers reliable performance with a resistance of 162 KΩ and a tolerance of 0.1%. Operating at a rated voltage of 150 V and a power rating of .125 W, it ensures stable operation even in demanding environments. With solder termination and compact dimensions of 3.1 x 1.55 x .55 mm, it's easy to integrate into your designs. Trust in its 25PPM stability and 1K RL quantity for consistent results. This resistor is a vital component for maintaining accuracy in your circuitry.