1879227-3

Heilind Number:AMP1879227-3
Manufacturer:TE Connectivity
Manufacturer Number:1879227-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 165K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879227-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:165 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879227-3

Detailed Description

Enhance the precision of your electronic circuits with our CPF 1206 surface mount resistor. Boasting a resistance of 165 KΩ with a tight tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a rated voltage of 150 V and a power rating of .125 W, it is suitable for a variety of applications. With solder termination and a compact 1206 size, it is easy to install on PCBs. RoHS compliant and featuring 25PPM stability, it guarantees reliability in environmentally conscious designs. Upgrade to this high-quality component for optimal circuit performance.