1879227-4

Heilind Number:AMP1879227-4
Manufacturer:TE Connectivity
Manufacturer Number:1879227-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 169K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879227-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:169 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879227-4

Detailed Description

Enhance circuit precision with our CPF 1206 169K 0.1% 25PPM 1K RL resistor. Measuring 3.1 x 1.55 x 0.55 mm, this surface mount component offers a resistance of 169 KΩ and a power rating of 0.125 W, ensuring reliable performance even in demanding applications. With a tolerance of 0.1% and a low temperature coefficient of 25PPM, it guarantees accurate and stable operation. RoHS compliant and featuring thin film technology, it is not only environmentally friendly but also delivers high precision. The solder termination type and compact 1206 size make it easy to install on PCBs, while its 150 V rated voltage adds to its versatility. Trust in our Surface Mount Resistors for your precision resistor needs.