1879227-5

Heilind Number:AMP1879227-5
Manufacturer:TE Connectivity
Manufacturer Number:1879227-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 174K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879227-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:174 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879227-5

Detailed Description

Enhance your precision circuitry with our CPF 1206 thin film resistor, boasting a resistance of 174 KΩ with a tolerance of .1%. Designed for surface mount installation, this compact chip resistor measures 3.1 x 1.55 x .55 mm, making it suitable for space-constrained applications. With a power rating of .125 W and a maximum voltage of 150 V, it ensures reliable performance in demanding environments. RoHS compliant and featuring solder termination, it guarantees both quality and ease of use. Trust in our Surface Mount Resistors for your electronic projects, delivering unparalleled accuracy and stability.