| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879227-6 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 178 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879227-6 |
1879227-6
Specifications
Detailed Description
Enhance circuit performance with our CPF 1206 precision resistor, meticulously crafted for high accuracy applications. Boasting a resistance of 178 KΩ with a tight tolerance of .1%, this thin film element ensures reliable operation. Its compact 1206 size and surface mount termination make it easy to integrate, while the .125 W power rating and 150 V maximum voltage guarantee durability. Designed for critical electronic systems, this resistor is a vital component for ensuring stability and efficiency. Upgrade your projects with the dependable performance of our Surface Mount Resistors series.

