1879227-8

Heilind Number:AMP1879227-8
Manufacturer:TE Connectivity
Manufacturer Number:1879227-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 191K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879227-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:191 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879227-8

Detailed Description

Enhance your circuitry with our precision CPF 1206 resistor, featuring a resistance of 191 KΩ with a tolerance of .1%. This thin film element boasts a power rating of .125 W and a rated voltage of 150 V, ensuring reliable performance in your electronic designs. With a compact 1206 size and surface mount termination, it's easy to integrate into your projects. RoHS compliant and meticulously crafted for quality, this resistor from our Surface Mount Resistors range is a crucial component for maintaining accuracy and stability in your systems. Upgrade your passive component inventory with this essential chip resistor.