1879227-9

Heilind Number:AMP1879227-9
Manufacturer:TE Connectivity
Manufacturer Number:1879227-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 196K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879227-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:196 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879227-9

Detailed Description

Enhance your electronic projects with our CPF 1206 Precision Resistor, designed to deliver exceptional performance in a compact 1206 package. With a resistance of 196 KΩ and a tolerance of .1%, this thin film resistor ensures accuracy and reliability. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. Featuring surface mount termination and measuring just 3.1 x 1.55 x .55 mm, it offers easy installation and space-saving benefits. RoHS compliant and crafted with high-quality materials, it guarantees environmental sustainability and durability. Trust in the Surface Mount Resistors series for your precision resistor needs.