1879233-1

Heilind Number:AMP1879233-1
Manufacturer:TE Connectivity
Manufacturer Number:1879233-1
ECAD Model:
3D Model

Description:

SMW5 R10 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879233-1
Power Rating:5 W
Termination Type:Solder
Resistance:.1 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879233-1

Detailed Description

Elevate your power circuitry with the SMW5 R10 5% Power Resistor. This high-performance component boasts a 5 W power rating, making it ideal for demanding applications. With surface mount termination and a low resistance of .1 Ω, it ensures efficient power transfer and minimal heat dissipation. Operating at a rated voltage of 500 V, it offers reliable performance in a compact 13.5 x 7.3 x 6.8 mm package. Crafted with wirewound technology and a 5% tolerance, this resistor guarantees precision in your designs. Whether used in industrial machinery or electronic devices, its quality construction and RoHS compliance make it a trusted choice for engineers. Upgrade your circuitry with the SMW5 R10 and experience enhanced power management.