| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879233-2 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | .11 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879233-2 |
1879233-2
| Heilind Number: | AMP1879233-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879233-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power circuitry with our SMW5 R11 5% Wirewound Power Resistor. Designed for high-performance applications, this surface mount component boasts a power rating of 5W and a rated voltage of 500V, ensuring reliable operation even in demanding environments. With a low resistance of .11Ω and precision tolerance of 5%, it guarantees accurate and efficient power management. Its compact dimensions of 13.5 x 7.3 x 6.8mm and solder termination make it easy to integrate onto PCBs. Trust in the quality of our Surface Mount Resistors to enhance the performance of your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


