1879233-3

Heilind Number:AMP1879233-3
Manufacturer:TE Connectivity
Manufacturer Number:1879233-3
ECAD Model:
3D Model

Description:

SMW5 R12 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879233-3
Power Rating:5 W
Termination Type:Solder
Resistance:.12 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879233-3

Detailed Description

Achieve optimal power management with our SMW5 R12 5% Power Resistor. Designed for high performance, this surface mount resistor boasts a power rating of 5W and a rated voltage of 500V, ensuring reliable operation in demanding environments. With a compact size of 13.5 x 7.3 x 6.8mm and a solder termination type, it's easy to integrate into your circuit design. The wirewound element construction, along with a tolerance of 5%, guarantees precision and stability. RoHS compliance underscores our commitment to environmental responsibility. Trust in the efficiency and quality of our Surface Mount Resistors for your electronic applications.