| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879233-5 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | .15 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879233-5 |
1879233-5
| Heilind Number: | AMP1879233-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879233-5 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with the SMW5 R15 5% Power Resistor. This high-performance component boasts a power rating of 5W and a surface mount design for seamless integration. With a resistance of .15 Ω and a rated voltage of 500V, it ensures reliable operation even in demanding applications. The wirewound element construction guarantees durability and precision, while the solder termination type simplifies installation. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your power resistor needs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


