1879233-6

Heilind Number:AMP1879233-6
Manufacturer:TE Connectivity
Manufacturer Number:1879233-6
ECAD Model:
3D Model

Description:

SMW5 R16 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879233-6
Power Rating:5 W
Termination Type:Solder
Resistance:.16 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879233-6

Detailed Description

Introducing the SMW5 R16 5% Power Resistor, a high-performance component designed for demanding applications. With a power rating of 5W and a rated voltage of 500V, this surface-mount resistor delivers reliable performance in various electronic circuits. Featuring a wirewound element and solder termination, it ensures robust connectivity and precise resistance. RoHS compliant and with a tolerance of 5%, it meets international standards for environmental responsibility and quality. The compact dimensions of 13.5 x 7.3 x 6.8mm make it easy to integrate into your designs, while its low resistance of .16Ω guarantees efficient power dissipation. Trust in the SMW5 R16 for exceptional performance in your projects.