1879233-8

Heilind Number:AMP1879233-8
Manufacturer:TE Connectivity
Manufacturer Number:1879233-8
ECAD Model:
3D Model

Description:

SMW5 R20 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879233-8
Power Rating:5 W
Termination Type:Solder
Resistance:.2 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879233-8

Detailed Description

Enhance your circuitry with the SMW5 R20 5% Power Resistor, a high-performance component designed for optimal power management. With a power rating of 5W and a rated voltage of 500V, this surface mount resistor delivers reliable performance in demanding applications. Featuring solder termination and a low resistance of .2Ω, it ensures efficient power transfer with minimal loss. Its compact dimensions of 13.5 x 7.3 x 6.8mm make it suitable for space-constrained installations. The wirewound element construction and 5% tolerance guarantee precision in resistance values. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronics with this essential component, available now for seamless integration.