| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879234-2 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 560 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879234-2 |
1879234-2
| Heilind Number: | AMP1879234-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879234-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the SMF5 560R 5% Power Resistor, a high-quality component designed for optimal performance. This surface mount resistor offers a resistance of 560 Ω and a power rating of 5 W, perfect for applications requiring precision and durability. With its metal film element and solder termination, it ensures reliable connectivity and stability under high voltages up to 500 V. Measuring 7.3 x 13.5 mm, it's easy to integrate into your assembly. RoHS compliant, it meets environmental standards for sustainable manufacturing. Upgrade your power systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


