1879234-6

Heilind Number:AMP1879234-6
Manufacturer:TE Connectivity
Manufacturer Number:1879234-6
ECAD Model:
3D Model

Description:

SMF5 820R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879234-6
Power Rating:5 W
Termination Type:Solder
Resistance:820 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:7.3 x 13.5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879234-6

Detailed Description

Enhance your electronic projects with the SMF5 820R 5% Power Resistor. This surface mount component boasts a power rating of 5W and a resistance of 820Ω, making it ideal for high-power applications. With a rated voltage of 500V, it offers reliable performance in demanding circuitry. The solder termination type ensures easy installation, while the metal film element provides precision and stability. RoHS compliant and measuring 7.3 x 13.5mm, this resistor is a must-have for any electronic enthusiast or professional engineer. Upgrade your designs with this high-quality component from our Surface Mount Resistors collection.