| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879234-7 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 910 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879234-7 |
1879234-7
| Heilind Number: | AMP1879234-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879234-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SMF5 910R 5% Power Resistor. With a 5W power rating and a resistance of 910Ω, this surface mount resistor is designed for high-performance applications. Its metal film element ensures durability and reliability, while the solder termination type makes it easy to install. Operating at a rated voltage of 500V, it is suitable for a wide range of circuit designs. Measuring 7.3 x 13.5 mm, it is compact and space-efficient, perfect for use in compact devices. This RoHS-compliant component is an essential addition to your inventory for any project requiring precision resistance handling.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


