| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SMF51K0JT |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879234-8 |
SMF51K0JT
| Heilind Number: | AMP1879234-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | SMF51K0JT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the SMF5 1K0 5% Power Resistor. This high-performance component boasts a power rating of 5 W, ensuring reliable operation even under demanding conditions. With a resistance of 1 KΩ and a rated voltage of 500 V, it effectively regulates current flow in your system. Its surface mount design and solder termination make for easy and secure installation. The metal film element offers excellent stability and precision, while the 5% tolerance ensures accurate resistance values. RoHS compliant and measuring 7.3 x 13.5 mm, this resistor is a versatile and environmentally friendly choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


