| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879234-9 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.1 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879234-9 |
1879234-9
| Heilind Number: | AMP1879234-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879234-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our SMF5 1K1 5% power resistor, designed for optimal performance in high-voltage applications. With a power rating of 5W and a resistance of 1.1 KΩ, this surface mount component ensures reliable operation under demanding conditions. The metal film element offers superior precision and stability, while the solder termination type guarantees easy installation. RoHS compliant and measuring 7.3 x 13.5 mm, it is ideal for compact designs. Trust in the quality and efficiency of our surface mount resistors for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879021-1 | ![]() |


