| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879235-5 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | .15 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879235-5 |
1879235-5
| Heilind Number: | AMP1879235-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879235-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with our SMW5 R15 1% Power Resistor. This high-quality component boasts a power rating of 5W and a rated voltage of 500V, ensuring reliable operation even in demanding applications. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of 13.5 x 7.3 x 6.8 mm allow for versatile placement on your PCB. With a low resistance of .15 Ω and a tolerance of 1%, this wirewound resistor delivers precision and efficiency. Trust in its durability and performance for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


