| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879236-8 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879236-8 |
1879236-8
| Heilind Number: | AMP1879236-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879236-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our SMF5 1K0 1% power resistor. With a robust power rating of 5W and a rated voltage of 500V, this surface mount resistor ensures reliable performance in demanding applications. The metal film element offers precision and stability, with a tolerance of 1%. Featuring solder termination and a compact 13.5 x 7.3 x 6.8 mm footprint, it's easy to integrate into your designs. Trust in the quality and durability of our Surface Mount Resistors for efficient power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


