| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879246-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.49 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879246-4 |
1879246-4
Specifications
Detailed Description
Enhance precision in your electronic projects with this cutting-edge RN 0603 2K49 0.1% 5PPM Cut Length resistor. Featuring a resistance of 2.49 KΩ with a tolerance of .1%, this surface-mount component offers reliable performance in a compact 0603 package. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Built with thin film technology, it ensures high accuracy and stability over time. Its solder termination type and small dimensions make it easy to integrate onto PCBs. Trust in this premium quality resistor for your design needs.

