| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879246-6 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.49 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879246-6 |
1879246-6
Specifications
Detailed Description
Achieve precision in your circuitry with this thin film precision resistor. Measuring at 0603 in size, it boasts a resistance of 2.49 KΩ with a tolerance of .1% and a power rating of .063 W. Designed for surface mount applications, it offers reliable performance with a low temperature coefficient of 5PPM. This compact component, with dimensions of 1.55 x .8 x .45 mm, is perfect for space-constrained projects. Trust in its quality for your electronic endeavors.

