1879246-7

Heilind Number:AMP1879246-7
Manufacturer:TE Connectivity
Manufacturer Number:1879246-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 3K24 0.05% 5PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879246-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.24 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.05%
Number of Terminations:2
SKU:AMP1879246-7

Detailed Description

Enhance precision in your electronic applications with this 0603 surface mount resistor. With a resistance of 3.24 KΩ and a tolerance of .05%, it ensures accurate performance in a range of circuits. The thin film element and solder termination provide reliable connectivity, while the small 1.55 x .8 x .45 mm dimensions make it ideal for compact designs. Operating at a rated voltage of 50 V and a power rating of .063 W, it offers efficient power management. RoHS compliant and available in a 5K reel, it's a sustainable and convenient choice for your manufacturing needs.