MS3454W22-1S

Heilind Number:AMP1879246-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454W22-1S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 5K49 0.05% 5PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454W22-1S
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:5.49 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.05%
Number of Terminations:2
SKU:AMP1879246-8

Detailed Description

Enhance the precision of your electronic circuits with this high-performance thin film resistor. Measuring 1.55 x 0.8 x 0.45 mm and boasting a power rating of .063 W, it's perfect for compact designs where space is at a premium. With a resistance of 5.49 KΩ and a tolerance of .05%, you can trust in its accuracy and reliability. Operating at a rated voltage of 50 V, it's suitable for a wide range of applications. Featuring surface mount termination and ROHS compliance, it's both easy to install and environmentally friendly. Upgrade your circuitry with this Surface Mount Resistor for optimal performance.