1879246-9

Heilind Number:AMP1879246-9
Manufacturer:TE Connectivity
Manufacturer Number:1879246-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 4K99 0.1% 5PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879246-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.99 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879246-9

Detailed Description

Enhance circuit precision with our RN 0603 4K99 0.1% 5PPM 5K RL resistor. This surface mount component, boasting a resistance of 4.99 KΩ and a tolerance of 0.1%, guarantees accurate performance in a compact 1.55 x 0.8 x 0.45 mm package. Operating at a power rating of 0.063 W and a rated voltage of 50 V, it suits a variety of applications. Crafted with a thin film element, it ensures reliability and stability over time. With solder termination and RoHS compliance, it aligns with modern manufacturing standards. Trust in this precision resistor for your electronic needs.