| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879247-3 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 340 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879247-3 |
1879247-3
Specifications
Detailed Description
Enhance your electronic projects with our RN 0805 precision resistor. Designed for reliable performance, this chip resistor offers a resistance of 340 ohms with a 1% tolerance, ensuring accuracy in your circuits. With a power rating of 0.1W and a rated voltage of 100V, it's suitable for a wide range of applications. The thin film construction guarantees high precision, while the surface mount termination type makes for easy installation. Compact in size at 2 x 1.25 x 0.55 mm, it's perfect for space-constrained designs. Trust in the quality of our Surface Mount Resistors for your next project.

