1879248-1

Heilind Number:AMP1879248-1
Manufacturer:TE Connectivity
Manufacturer Number:1879248-1
ECAD Model:
3D Model

Description:

SQH30 10R 5% 6.35MM FASTON WITHOUT PADS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879248-1
Mount Type:Radial Leaded FASTON
Power Rating:30 W
Termination Type:FASTON
Resistance:10 Ω
Dimensions:75 x 19 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1879248-1

Detailed Description

Enhance your circuitry with the SQH30 10R 5% 6.35MM FASTON WITHOUT PADS resistor. This radial leaded component boasts a power rating of 30W, ensuring reliable performance in demanding applications. With a resistance of 10Ω and a tolerance of 5%, it provides precise and stable operation. Measuring 75 x 19mm, it offers a compact solution for your design needs. The wirewound element and ±300 ppm/°C temperature coefficient guarantee accuracy and consistency. Featuring FASTON termination and two terminations, installation is quick and convenient. Trust in this high-quality through-hole resistor for efficient and effective circuit protection. (Note: This product is not RoHS compliant.)