1879252-5

Heilind Number:AMP1879252-5
Manufacturer:TE Connectivity
Manufacturer Number:1879252-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 4R87 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879252-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:4.87 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879252-5

Detailed Description

Elevate the precision of your electronic projects with our RP 2B 4R87 0.1% 15PPM 1K RL surface mount resistor. This compact 1206-sized component boasts a power rating of .25 W and a resistance of 4.87 Ω, making it ideal for applications requiring high accuracy. With a rated voltage of 200 V and thin film element type, it ensures reliable performance. Solder termination and surface mount mounting style allow for easy integration onto PCBs. Measuring 3.2 x 1.6 x .6 mm, this resistor is a space-efficient solution for your circuit design needs. Meeting strict quality standards, it guarantees durability and stability. Upgrade your devices with this essential component for precise and efficient operation.