1879254-1

Heilind Number:AMP1879254-1
Manufacturer:TE Connectivity
Manufacturer Number:1879254-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 23R2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879254-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:23.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879254-1

Detailed Description

Enhance your circuitry with our precision RP 2B 23R2 resistor, meticulously crafted for optimal performance. With a resistance of 23.2 Ω and a tolerance of .1%, this thin film element guarantees accuracy in voltage regulation. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures robust functionality in various applications. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of 3.05 x 1.55 x .55 mm allow for efficient integration. Trust in the reliability of our product for seamless operation in your electronic projects.