1879254-4

Heilind Number:AMP1879254-4
Manufacturer:TE Connectivity
Manufacturer Number:1879254-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 23R7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879254-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:23.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879254-4

Detailed Description

Enhance your circuitry with the precision and reliability of this RP 2B 23R7 0.1% 15PPM cut-length resistor. Featuring a size code of 1206, it boasts a power rating of .25W and a resistance of 23.7Ω, ensuring optimal performance under demanding conditions. With a rated voltage of 200V and a tolerance of .1%, it meets stringent quality standards for accurate signal processing. This surface-mount resistor, with solder termination, is conveniently designed for efficient installation. Its thin film element construction guarantees durability, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your electronic projects with this essential component from our Surface Mount Resistors collection.