| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879254-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 23.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879254-5 |
1879254-5
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 23R7 0.1% 15PPM 1K RL precision resistor. This surface-mount component boasts a compact 1206 size and a power rating of .25 W, making it ideal for space-constrained applications. With a resistance of 23.7 Ω and a tolerance of .1%, it ensures precise and reliable performance. Operating at a rated voltage of 200 V, it offers robust protection for your electronic devices. Featuring solder termination and thin film element construction, it guarantees easy installation and stable operation. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


