1879254-7

Heilind Number:AMP1879254-7
Manufacturer:TE Connectivity
Manufacturer Number:1879254-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 24R3 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879254-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:24.3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879254-7

Detailed Description

Enhance precision in your electronic circuits with the RP 2B 24R3 0.1% 15PPM CUT LENGTH resistor. This Surface Mount component, with a size code of 1206, offers a power rating of .25 W and a resistance of 24.3 Ω. Its thin film element construction ensures accuracy, with a tight tolerance of .1% and low temperature coefficient of 15PPM. Suitable for high-performance applications, it is rated for a voltage of 200 V and features solder termination for secure attachment. Measuring just 3.05 x 1.55 x .55 mm, it's compact yet reliable. Trust in this precision resistor for your circuit design needs.