1879254-8

Heilind Number:AMP1879254-8
Manufacturer:TE Connectivity
Manufacturer Number:1879254-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 24R3 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879254-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:24.3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879254-8

Detailed Description

Enhance your circuitry with the RP 2B 24R3, a precision resistor designed for optimal performance. This 1206-sized component boasts a resistance of 24.3 Ω with a tight tolerance of .1%, ensuring accuracy in your electronic applications. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers reliable and consistent performance. Its surface mount termination type makes installation easy, while its compact dimensions of 3.05 x 1.55 x .55 mm save valuable space on your PCB. Crafted with a thin film element, it guarantees low noise and high stability. Trust in the quality of this resistor for your next project.