1879255-1

Heilind Number:AMP1879255-1
Manufacturer:TE Connectivity
Manufacturer Number:1879255-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 51R1 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879255-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:51.1 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879255-1

Detailed Description

Enhance your circuitry with our precision resistor, featuring a resistance value of 51.1 ohms with a tolerance of 0.1%. This thin film resistor, suitable for surface mount applications, offers a power rating of 0.25W and a rated voltage of 200V, ensuring reliable performance in various electronic systems. With solder termination and a compact 1206 size code, it's easy to integrate into your designs. The RoHS compliance further underscores its quality and environmental responsibility. Upgrade your components with this high-precision, low-PPM resistor.