| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879255-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 51.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879255-2 |
1879255-2
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 51R1 Precision Resistor. This high-quality component offers a resistance of 51.1 ohms with a tight tolerance of 0.1%, ensuring precise performance. Operating at a power rating of 0.25 W and a rated voltage of 200 V, it is suitable for a variety of applications. Its compact 1206 size and surface mount termination make it easy to integrate into your designs. Crafted with a thin film element, it guarantees reliable and stable operation. Trust in this resistor for optimal performance in your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


