1879255-4

Heilind Number:AMP1879255-4
Manufacturer:TE Connectivity
Manufacturer Number:1879255-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 52R3 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879255-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:52.3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879255-4

Detailed Description

Enhance your electronic projects with the RP 2B 52R3 precision resistor. This thin film resistor, with a power rating of 0.25 W and a resistance of 52.3 Ω, ensures reliable performance in demanding applications. With a tolerance of 0.1% and a rated voltage of 200 V, it delivers accurate and stable results. Its compact 1206 size and surface mount termination make it easy to integrate onto your PCB. RoHS compliant and designed for precision, this resistor is a crucial component for achieving optimal circuit performance.