| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879255-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 52.3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879255-5 |
1879255-5
Specifications
Detailed Description
Enhance your electronic circuits with the RP 2B 52R3 Precision Resistor. This high-quality surface mount component, featuring a thin film element, offers a resistance of 52.3 Ω with a tolerance of 0.1%. Designed for precise applications, it guarantees reliable performance with a power rating of 0.25 W and a rated voltage of 200 V. Its compact 1206 size and solder termination make it easy to integrate, while its RoHS compliance ensures environmental responsibility. Trust in this resistor for consistent and accurate results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


