| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879255-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 53.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879255-7 |
1879255-7
Specifications
Detailed Description
Enhance precision in your electronic designs with this RP 2B 53R6 0.1% 15PPM CUT LENGTH resistor. Measuring 1206 in size, it offers a power rating of .25 W and features a thin film element for accurate performance. With a tolerance of .1% and a resistance of 53.6 Ω, it ensures reliable operation in various circuit applications. Its surface mount termination type and compact dimensions of 3.05 x 1.55 x .55 mm make it easy to integrate onto PCBs. Rated for 200 V, this resistor is suitable for demanding environments. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


