1879255-8

Heilind Number:AMP1879255-8
Manufacturer:TE Connectivity
Manufacturer Number:1879255-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 53R6 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879255-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:53.6 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879255-8

Detailed Description

Enhance your electronic designs with the RP 2B 53R6 0.1% Precision Resistor. This high-quality thin film resistor, rated at .25 W, boasts a low tolerance of .1% and a resistance of 53.6 Ω, ensuring accurate and reliable performance. With a rated voltage of 200 V, it's suitable for a wide range of applications. Its compact 1206 size and surface mount termination make it easy to integrate into your circuit board. Trust in its 15PPM stability and precise construction for optimal results in your projects.