| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879257-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 249 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879257-2 |
1879257-2
Specifications
Detailed Description
Enhance circuit precision with this premium RP 2B 249R 0.1% 15PPM 1K RL resistor. Designed for surface mount installation, it boasts a compact 1206 size and a power rating of .25 W, ensuring optimal performance in a variety of electronic applications. Crafted with thin film technology, the resistor offers a resistance of 249 Ω with a tolerance of .1%, making it ideal for high-precision circuitry. With a rated voltage of 200 V and solder termination, it guarantees reliable operation. This product is a must-have for professionals seeking top-tier components for their projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


