1879257-7

Heilind Number:AMP1879257-7
Manufacturer:TE Connectivity
Manufacturer Number:1879257-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 261R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879257-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:261 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879257-7

Detailed Description

Enhance your circuit design with the RP 2B 261R 0.1% 15PPM Cut Length resistor. This precision component, featuring a thin film element, offers a resistance of 261 ohms with a tight tolerance of 0.1%. Designed for surface mount installation, it boasts a power rating of 0.25W and a rated voltage of 200V, ensuring reliable performance in various applications. With solder termination and compact dimensions of 3.05 x 1.55 x 0.55mm (1206 size code), it's easy to integrate into your PCB layout. Trust in its high-quality construction for consistent and accurate operation.