1879258-1

Heilind Number:AMP1879258-1
Manufacturer:TE Connectivity
Manufacturer Number:1879258-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 549R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879258-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:549 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879258-1

Detailed Description

Enhance circuit performance with this precision resistor, meticulously crafted for reliability and accuracy. The RP 2B 549R model features a resistance of 549 Ω with a tolerance of .1%, ensuring consistent and stable operation. Its thin film element construction guarantees high precision, while the power rating of .25 W and rated voltage of 200 V make it suitable for a variety of applications. Designed for surface mount installation, it boasts a compact size of 1206, with solder termination for easy integration. Compliant with RoHS standards, this resistor is not only efficient but also environmentally friendly. Ideal for use in electronics and industrial settings, it guarantees quality and performance.