| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879258-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 562 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879258-5 |
1879258-5
Specifications
Detailed Description
Enhance your precision electronic circuits with the RP 2B 562R 0.1% Thin Film Precision Resistor. This compact 1206 surface mount component offers a resistance of 562 Ω with a tight tolerance of 0.1% and a low temperature coefficient of 15PPM. Designed for high accuracy, it operates at a power rating of .25 W and is suitable for use in applications up to 200 V. With solder termination and a small footprint of 3.05 x 1.55 x .55 mm, it's easy to integrate into your designs. Trust in its reliability and quality for optimal performance in your projects.

