1879258-7

Heilind Number:AMP1879258-7
Manufacturer:TE Connectivity
Manufacturer Number:1879258-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 576R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879258-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:576 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879258-7

Detailed Description

Enhance your circuitry with the RP 2B 576R 0.1% 15PPM CUT LENGTH precision resistor. This surface mount resistor, featuring a thin film element type, offers a resistance of 576 ohms with a tolerance of 0.1%. Designed for optimal performance, it can handle a power rating of 0.25W and is rated for up to 200V. The compact 1206 size and solder termination make it easy to integrate into your projects. With its high-quality construction and precise specifications, it's an essential component for achieving accurate and reliable results in electronic applications.