1879259-2

Heilind Number:AMP1879259-2
Manufacturer:TE Connectivity
Manufacturer Number:1879259-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 1K21 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879259-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.21 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879259-2

Detailed Description

Enhance circuit precision with our RP 2B 1K21 0.1% 15PPM 1K RL resistor. Designed for surface mount installation, this thin film precision resistor boasts a resistance of 1.21 KΩ with a tolerance of .1%. Its compact 1206 size and .25 W power rating make it suitable for various applications, while its high rated voltage of 200 V ensures reliability. With solder termination and a low temperature coefficient of 15PPM, it guarantees stable performance. Trust in its quality for your electronic projects.