1879259-4

Heilind Number:AMP1879259-4
Manufacturer:TE Connectivity
Manufacturer Number:1879259-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 1K24 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879259-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.24 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879259-4

Detailed Description

Enhance your electronic projects with our precision resistor, the RP 2B 1K24. With a resistance of 1.24 KΩ and a tolerance of .1%, this thin film chip resistor guarantees accurate performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 3.05 x 1.55 x .55 mm ensure space-saving efficiency. Trust in the quality of our product, which is not only reliable but also RoHS compliant for environmentally conscious manufacturing. Elevate your circuitry with the RP 2B 1K24 precision resistor.