1879259-5

Heilind Number:AMP1879259-5
Manufacturer:TE Connectivity
Manufacturer Number:1879259-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 1K24 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879259-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.24 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879259-5

Detailed Description

Enhance your electronic projects with precision and reliability using our RP 2B 1K24 0.1% 15PPM 1K RL resistor. Designed for surface mount installation, this thin film element boasts a resistance of 1.24 KΩ with a tolerance of .1%. With a power rating of .25 W and a rated voltage of 200 V, it ensures optimal performance in various applications. The solder termination type and compact 1206 size make it easy to integrate into your circuit design. Trust in the quality of our surface mount resistors for consistent and accurate results in your projects.