1879259-8

Heilind Number:AMP1879259-8
Manufacturer:TE Connectivity
Manufacturer Number:1879259-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 1K27 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879259-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.27 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879259-8

Detailed Description

Enhance precision in your electronic projects with this RP 2B 1K27 0.1% thin film precision resistor. Measuring 1206 in size, this resistor ensures seamless surface mount installation with its solder termination type. Operating at a power rating of .25 W and rated for up to 200 V, it guarantees reliable performance in various applications. With a resistance value of 1.27 KΩ and a tight tolerance of .1%, this component offers accurate and consistent results. Its compact dimensions of 3.05 x 1.55 x .55 mm make it ideal for space-constrained designs. Trust in the quality of this Surface Mount Resistor for your electronic assembly needs. Please note that it is not RoHS compliant.