1879260-4

Heilind Number:AMP1879260-4
Manufacturer:TE Connectivity
Manufacturer Number:1879260-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 2K74 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879260-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:2.74 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879260-4

Detailed Description

Enhance the precision of your circuitry with our RP 2B 2K74 surface mount resistor. Boasting a resistance of 2.74 KΩ with a tolerance of .1%, this thin film element guarantees accurate performance. Its compact 1206 size and solder termination make it easy to integrate, while its .25 W power rating and 200 V rated voltage ensure reliability. With a low temperature coefficient of 15PPM, it offers stable operation even in demanding environments. Trust in this high-quality component for your surface mount resistor needs.