| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879260-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.74 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879260-5 |
1879260-5
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RP 2B 2K74 0.1% Thin Film Precision Resistor. With a resistance of 2.74 KΩ and a tolerance of .1%, this component ensures accurate signal control in a compact 1206 package. Operating at a rated voltage of 200 V and a power rating of .25 W, it offers reliable performance in a variety of applications. Featuring solder termination and surface mount mounting style, it is easy to integrate into your PCB design. Trust in the quality and consistency of our Surface Mount Resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


